DFRobot DFR0535 Sunflower Solar Power Manager
DFRobot DFR0535 Sunflower Solar Power Manager is used for high-efficiency micro to middle power solar energy harvesting and management. This solar power manager features Maximum Power Point Tracking (MPTT), which maximizes the efficiency of the solar panel. The DFR0535 module can provide up to 2A charging current to a 3.7V Li battery with an AC adapter or USB charger. This solar power manager also employs various protection functions such as Li battery protection, battery/solar panel reverse connection protection, output over temperature, and current protection.Features
- LTC3652 solar power management IC
- Constant voltage MPPT algorithm, maximizing solar panel efficiency
- Solar/AC adapter/USB charger charging modes
- Three individual ON/OFF controllable regulated power supplies for low-power applications
- Safe, stable, and high-efficiency MLCCs
- DC-DC buck topology
- USB Connector with ESD Shell
- Battery protections
- Over-charge
- Over-discharge
- Overcurrent
- Reverse connection
- Output protections
- Short circuit
- Overcurrent
- Overheat
Specifications
- 7V to 30V solar input voltage
- 2A maximum charge current
- 3.7V Lithium battery
- 9V/12V/18V MPTT setting voltages
- 4.2V±1% charge cutoff voltage
- 5V 1.5A USB out
- Three regulated outputs
- 3.3V 1A
- 5V 1.5V
- 9V/12V 0.5A
- 78mm × 68mm product dimensions
- -40℃ to 85℃ operating temperature range
- USB charge efficiency
- 84% @ 1A
- 74% @ 1.8A
- Solar charge efficiency
- 78% @ 1A
- 72% @ 1.8A
Applications
- Small solar street lamp
- Solar environment monitor system
- Solar powered robots
- Solar power bank
DFR0535 Board Overview - Front
DFR0535 Board Overview - Back
DFR0535 Application Circuit
Additional Resource
发布日期: 2018-07-23
| 更新日期: 2022-08-17