DFRobot DFR0536 Micro:bit Gamepad Expansion Board

DFRobot DFR0536 Micro:bit Gamepad Expansion Board works as a remote controller or a wireless game console when the micro:bit is plugged in. This gamepad features a programmable vibration motor, buzzer, and LED. The DFR0536 can operate as a multimedia vibration controller or interactive game console using graphical programming. The programming platform on the DFR0536 supports MakeCode graphical programming and python.

Features

  • 8 buttons - Up, Down, Left, Right, X, Y, A, and B
  • Onboard vibration motor
  • Onboard LED
  • Onboard buzzer
  • Acrylic panel

Specifications

  • 3V operating voltage (2 AAA batteries)
  • 148mm x 57mm product dimensions
发布日期: 2018-07-03 | 更新日期: 2022-08-08