DFRobot DFR0579 Solar Power Manager Micro

DFRobot DFR0579 Solar Power Manager Micro is a micro-power, high-efficiency solar power management module. This development tool is designed to power IoT-based wireless sensors or controllers with 1V~3V small-size solar panels. The DFR0579 development tool can maximize solar energy's conversion efficiency under weak sunlight. These features allow low-power wireless devices to be charge-free and battery replacement-free by pure solar power. This power management module employs a constant voltage ratio Maximum Power Point Tracking (MPPT) algorithm to maximize the output power of the solar panel under various sunlight. Applications include a wireless sensor network, BLUETOOTH® iBeacon, and solar-powered toys.

Features

  • Constant voltage ratio MPPT algorithm, maximizing solar power conversion
  • Designed for 1V~3V small solar panels, ultra-low power design
  • Other features for solar panel 2V 160mA
    • Waterproof
    • Oil resistant
    • Corrosion resistant
  • Solar/USB two charging methods
  • Multiple protections extending battery life

Specifications

  • Micro-solar power management module
    • SPV1050 solar power management IC
    • 0.5V~4V Solar Input voltage (SOLAR IN)
    • 3.7V lithium battery Battery Input (BAT IN)
    • 100mA @ USB IN, 70mA @ SOLAR IN charge current
    • 4.2V over-charge protection threshold
    • 3.1V over-discharge protection threshold
    • 3.3V 90mA @ BAT IN 3.7V regulated power supply
    • Less than 3μA operating current
  • Protection Functions
    • BAT IN: Over-discharge/over-charge/reverse connection protections
    • OUT: Short circuit/over current protections
  • 30mm x 30mm dimensions
  • Solar Panel 2V 160mA
    • 2V Nominal Voltage (VMP)
    • 160mA Nominal Current (IMP)
    • 2.4V Open Circuit Voltage (IOC)
    • 190mA Short Circuit Current (ISC)
    • Monocrystalline silicon solar cell material
    • 50mm x 50mm dimensions

Applications

  • Wireless sensor network
  • Bluetooth iBeacon
  • Solar powered toys

DFR0579 Board Overview

DFRobot DFR0579 Solar Power Manager Micro
发布日期: 2018-10-25 | 更新日期: 2022-08-05