DFRobot DFR0654 FireBeetle ESP32-E IoT微控制器
DFRobot DFR0654 FireBeetle ESP32-E IoT微控制器专为IoT设计,是一款基于ESP-WROOM-32E双核芯片的主控板。这款MCU支持WiFi和蓝牙双模通信,并具有体积小巧、超低功耗、板载充电电路和接口易用等特性。FireBeetle ESP32-E支持Arduino编程,并且即将支持Scratch图形化编程和MicroPython编程。这款ESP32-E IoT微控制器的工作供电电压为3.3V。
特性
- ESP32双核低功耗主控,耗电量10µA
- WiFi+Bluetooth 4.0双模模块
- GDI显示接口,易于连接
- 板载充电电路和PH2.0锂电池接口
- Wi-Fi协议:
- 802.11 b/g/n/d/e/i/k/r(802.11n,速度高达150Mbps)
- A-MPDU和A-MSDU聚合,支持0.4µs防护间隔
- 频率范围:2.4GHz至2.5GHz
- 蓝牙协议:符合蓝牙V4.2 BR/EDR和BLE标准
- 蓝牙音频:CVSD和SBC
- 平均工作电流:80mA
- 脚距:2.54mm
规范
- 工作电压:3.3V
- 输入电压范围:3.3V至5.5V
- 10µA,支持低功耗
- 最大放电电流:600mA(LDO为3.3V时)
- 最大充电电流:500mA
- 主频:240MHz
- 工作温度范围:-40°C至85°C
- 基板尺寸:25.4mm x 60mm
相关产品
Gravity IO expansion shield is specially designed for FireBeetle 2 series (M0, ESP32-E).
An ESP-WROOM-32E-based main controller board with dual-core chips designed for IoT.
发布日期: 2021-04-21
| 更新日期: 2022-11-17