DFRobot RS232 Connector Expansion Shield for LattePanda V1
DFRobot RS232 Connector Expansion Shield is an industrial-grade RS232 shield that is specially designed to expand one RS232 port (D-Sub, 9Pin, and male) for LattePanda V1. This shield offers signal isolation, power isolation, lightning and surge protection, transient impulse voltage resistance, and bus protection. Additionally, the RS232 connector expansion shield supports reliable data transmission while effectively protecting the LattePanda mainboard. This device employs a stackable connection that makes it easily fixed onto the LattePanda mainboard by copper columns without blocking the heat dissipation area. The RS232 connector expansion shield can be safely applied in industrial scenarios.Kit Contents
- 1x RS232 connector expansion shield for LattePanda V1
- 1x DB9 adapter female to female
- 3x M3 double-way hexagonal copper column (12mm)
- 6x M3 round head screws
Features
- Signal and power isolation
- Reliable transmission
- Lightning and surge protection
- Transient impulse voltage resistance
- Up to 115200bps communication baud rate
- Easy to connect and use
- No effect on the cooling performance of the mainboard
- DB9 adapter and copper column
Specifications
- 5V operating voltage
- 1.8V TTL Level
- 2500VDC isolation voltage
- Up to 115200bps baud rate
- EIA/TIA-232-F standard compliant
- -40°C to 85°C operating temperature range
- Not support hot-plugging
Board Overview
Stackable Connection
发布日期: 2021-06-24
| 更新日期: 2022-03-11