DFRobot DFR0768 DFPlayer Pro Module

DFRobot DFR0768 DFPlayer Pro Module is a mini powerful MP3 player module that supports four controlling modes like Arduino, AT command, on-board buttons, and ADKEY. This mp3 module features stereo dual-channel output, support the USB cable to copy music, and can be used as a sound card for the PC or Raspberry Pi. The DFR0768 DFPlayer comes with an on-board 128MB high-speed storage. This module operates at >20mA current and 3.3V to 5V power supply.

Features

  • On-board 128MB high-speed storage
  • Playback switch by button
  • Dual-channel 
  • Support analog U-disk

Specifications

  • 3.3V to 5V power supply
  • >20mA operating current
  • 128MB storage
  • MP3, WAV, WMA, FLAC, AAC, and APE audio format
  • -20°C to 70°C operating temperature range
  • 5%RH to 95%RH operating humidity
  • 23mm x 24.5mm dimensions

Applications

  • DIY plush toys
  • Handmade personalized gift
  • Musical alarm clock
  • USB sound card

Board Overview

DFRobot DFR0768 DFPlayer Pro Module

Connection Diagram

DFRobot DFR0768 DFPlayer Pro Module

Mechanical Drawing

Mechanical Drawing - DFRobot DFR0768 DFPlayer Pro Module
发布日期: 2021-04-23 | 更新日期: 2022-03-11