DFRobot DFR0833 OpenMV Cam H7 Plus
DFRobot DFR0833 OpenMV Cam H7 Plus is a small and low-power microcontroller board to implement applications using machine vision in the real world. This cam is programmed in high-level Python scripts. This makes it easier to deal with the complex outputs of machine vision algorithms and working with high-level data structures. The OpenMV cam comes with a built-in Remote Python/Procedure Call (RPC) library. This makes it easy to connect it to a computer, an SBC like the Raspberry Pi or Beaglebone, and a microcontroller like the Arduino or ESP8266/32. The OpenMV cam operates at -20°C to 70°C temperature range and 5V input voltage. Typical applications include line detection, circle detection, rectangle detection, template matching, image capture, video recording, color tracking, marker tracking, face detection, eye-tracking, and person detection.Features
- STM32H743II Arm® Cortex® M7 processor running at 480MHz with 32MBs SDRAM + 1MB of SRAM and 32MB of external flash + 2MB of internal flash
- Processor has the following I/O interfaces:
- Full speed USB (12Mbs) interface to your computer
- μSD card socket capable of 100Mbs reads/writes
- SPI bus that can run up to 80Mbs allowing to easily stream image data of the system to either the LCD shield, Wi-Fi® shield, or microcontroller
- 12-bit ADC and a 12-bit DAC
- Two I/O pins for servo control
- Interrupts and PWM on all I/O pins (There are 10 I/O pins on the board)
- RGB LED and two high power 850nm IR LEDs
Specifications
- Arm® 32-bit Cortex®-M7 CPU
- w/Double precision FPU
- 480MHz (1027 DMIPS)
- Core mark score:
- 2400 (compare w/ Raspberry Pi 2:2340)
- 64KB stack
- 256KB .DATA/.BSS/Heap
- 32MB frame buffer/Stack
- 512KB SDRAM cache
- 256KB DMA buffers
- 128KB bootloader
- 16MB embedded flash drive
- 1792KB firmware
- 3.3V output voltage
- 5V input voltage
- Power consumption:
- Idle:
- No μSD card 140mA @3.3V
- Idle:
- μSD card 140mA @3.3V
- Active:
- No μSD card 230mA @3.3V
- Active:
- μSD card 240mA @3.3V
- Idle:
- -40°C to 125°C storage temperature range
- -20°C to 70°C operating temperature range
Applications
- TensorFlow lite for microcontrollers support
- Frame differencing
- Color tracking
- Marker tracking
- Face detection
- Eye-tracking
- Person detection
- Optical flow
- QR code detection/Decoding
- Data matrix detection/Decoding
- Linear barcode decoding
- AprilTag tracking
- Line detection
- Circle detection
- Rectangle detection
- Template matching
- Image capture
- Video recording
发布日期: 2021-06-05
| 更新日期: 2022-03-11