DFRobot DFR0834 OpenMV Cam LCD Shield
DFRobot DFR0834 OpenMV Cam LCD Shield allows OpenMV cam to display what it sees on the go without connecting to the computer. This LCD shield is an LCD expansion board customized for OpenMV cam. The expansion board features a TFT LCD display with RGB color lights and a controllable backlight that displays the picture captured by the OpenMV cam. This expansion board is stored at -30°C to 80°C temperature range and operates at -20°C to the 70°C operating temperature range.Specifications
- 64K 16-bit RGB565 display colors
- 48mm x 38mm x 13mm dimensions
- -30°C to 80°C storage temperature range
- -20°C to 70°C operating temperature range
- Power consumption:
- Idle backlight off:
- < 1mA @3.3V (> 100mA w/Cam)
- Idle backlight on:
- 30mA @ 3.3V (130mA w/Cam)
- Active backlight off:
- 10mA @3.3V (150mA w/Cam)
- Active backlight on:
- 40mA @3.3V (180mA w/Cam)
- Idle backlight off:
- 1.8" TFT LCD screen type
- 128pixels (28.03mm) 0.18mm pixel pitch horizontal resolution
- 160pixels (35.04mm) 0.18mm pixel pitch vertical resolution
- 13g weight
Pin Description
发布日期: 2021-06-10
| 更新日期: 2022-03-11