DFRobot DFR1225 Replacement N20 Metal Motor Kit

DFRobot DFR1225 Replacement N20 Metal Motor Kit is designed for a quick and simple repair, which allows restoration of the Maqueen V5 to full functionality in minutes. This kit provides an all-in-one solution, including one motor, a mounting bracket, screws, and a pad. The DFR1225 replacement motor connects via a PH2.0 connector for plug-and-play installation, can simply swap the old motor for the new one and plug it in. This kit features a pre-installed Hall magnetic ring and PCB, which enables precise closed-loop control over speed and position.

Features

  • Provide an all-in-one solution, including one motor, a mounting bracket, screws, and a pad
  • The motor connects via a PH2.0 connector for plug-and-play installation. No soldering is required. Simply swap the old motor out and plug the new one in
  • Official accessory: Ensure perfect compatibility and performance, matching the original motor specifications of the Maqueen V3
  • Integrated encoder: The motor comes with a pre-installed Hall magnetic ring and PCB, enabling precise closed-loop control over speed and position

Specifications

  • 2P PH2.0 interface
  • M2×8 cross-recessed combination screw
  • Motor details:
    • N20 (with rear output shaft) model
    • 6V DC rated voltage
    • 20000RPM (at rated voltage) motor speed
    • 1:75 (mechanical reduction) gear reduction ratio
    • 266RPM (at rated voltage) output shaft speed
    • CCW (Counterclockwise, viewed from output shaft end) rotation direction
  • Component materials:
    • Acrylonitrile Butadiene Styrene (ABS) motor mount
    • 2P PH2.0 dual-ended cable connecting wire
  • Note: This is a replacement part for the Maqueen Plus V3 (compatible with models MBT0050-AA and MBT0050-18650)

Kit Contents

  • 1 x N20 metal motor (with pre-installed Hall magnetic ring and PCB)
  • 1 x motor mounting bracket
  • 2x mounting screws
  • 1 x motor connecting wire
DFRobot DFR1225 Replacement N20 Metal Motor Kit
发布日期: 2026-01-16 | 更新日期: 2026-01-26