DFRobot Fermion I2C H3LIS200DL Triple Axis Accelerometer
DFRobot Fermion I2C H3LIS200DL Triple Axis Accelerometer features low noise, large scale ranges, and ultra-low-power operational modes. These modes can realize smart sleep-to-wake-up functions that allow advanced power saving. The sensor comes with two built-in independent programmable interrupt generators. Generate a custom interrupt to wake up interrupted. It has a selectable range scale of ±100g or ±200g, capable of measuring acceleration at output data rates from 0.5Hz to 1kHz.Features
- H3LIS200DL Triple Axis Accelerometer
- ±100g/±200g selectable scale
- Two independent programmable interrupts
- Smart sleep to wake-up function that allows advanced power saving
Applications
- Free fall detection
- Impact detection and recording
Specifications
- 3.3V operating voltage
- Minimum 10μA (low-power mode)/0.3mA-0.4mA (normal mode) operating current
- I2C/SPI interface
- 0×19 (default) / 0×18 (optional) I2C address
- ±100g / ±200g selectable scale
- 0.5Hz ~ 1KHz frequency
- 8-bit data output
- Wake-up function
- 10,000g of high-impact resistance
- ECOPACK®RoHS and “Green” compliant
- -40°C ~ ﹢85°C operating temperature
- 15mm × 20mm/ 0.59" × 0.78" module size
- Inner diameter 3.1mm (0.12")/outer diameter 6mm (0.24") mounting hole size
Overview
Additional Resource
发布日期: 2021-08-20
| 更新日期: 2022-12-19