DFRobot Fermion TMF8701 ToF Distance Ranging Sensor
DFRobot Fermion TMF8701 ToF Distance Ranging Sensor uses the time difference between light pulses to measure distance. It provides single-zone detection of an object irrespective of the color, reflectivity, and texture of the object. The TMF8701 offers a high dynamic range and operates in either a proximity mode (1 –10cm) or a ranging mode (10–60cm) for detection sensing. And the device can make highly accurate distance measurements within ±5% and is capable of operation in dark environments and in the presence of sunlight.Features
- 21º FOI, detect the object closest to the center
- 10–600mm distance sensing
- Enables dark and sunlight environment distance measurement within ±5%
- A built-in histogram for compensating for dirt and smudges on a cover glass
- 940nm VCSEL Class 1 Eye Safety
- Low power consumption, 940μA power consumption at 10Hz(proximity mode); 26mA power consumption at 60Hz (distance and proximity mode); 0.26μA power-down current consumption (EN=0)
Applications
- 3D face recognition
- Proximity detection
- Presence detection
- Object detection
- Distance measurement
- Collision avoidance
Connection Diagram
Additional Resource
发布日期: 2022-01-31
| 更新日期: 2023-02-07