DFRobot FIT0782 R42SR M.2 Key-M PCI-E x4 Extension Cord

DFRobot FIT0782 R42SR M.2 Key-M PCI-E x4 Extension Cord is specially designed for LattePanda alpha and delta users. This extension cord offers PCIe3.0 full-speed stable signal transmission and offers speed up to 32G/bps. The FIT0782 R42SR M.2 key-M PCI-E x4 extension cord supports a high-speed network card, capture card, NVMe SSD hard disk card, USB adapter card, PCI-E x4, and other interfaces. This extension cord features high-quality material and PCB workmanship precision.

The cable is protected by a PCB gasket with a thickness of 3mm at the metal welding point and is fastened with screws and hex nuts. This extension cord is strong and reliable, resistant to pulling, anti-interference, and not easy to be broken. The wire features sufficient gold content in gold fingers and offers good conductivity that prevents the cable from rusting and reduces blue screen problems. This extension cord can be bent and folded without affecting its use.

Features

  • PCI-E adapter board extension cable
  • Bandwidth speed:
    • PCIe3.0x4 full speed up to 32G/bps
  • 0.1m/3.94inches length of the cord

FIT0782 R42SR M.2 Key-M PCI-E x4 Extension Cord Infographic

Infographic - DFRobot FIT0782 R42SR M.2 Key-M PCI-E x4 Extension Cord
发布日期: 2021-07-02 | 更新日期: 2023-01-31