DFRobot FIT0872 IPEX to SMA Male Cable (Inner Needle)

DFRobot FIT0872 IPEX to SMA Male Cable (Inner Needle) is durable, rust-resistant, flexible, firm, foldable, and offers fast and stable transmission. This cable employs the RG1.13 wire and comes with a high-density shielding layer. The IPEX to SMA male cable can be widely used in WiFi, GPS, 4G, 5G, and other modules.

Features

  • Foldable
  • Durable
  • Offers fast and stable transmission
  • Employs the RG1.13 wire
  • High-density shielding layer
  • Not easy to rust

Specifications

  • 0 to 6G applicable Frequency Band
  • 100MHz bandwidth
  • ≤1.5 standing wave ratio
  • IPEX to SMA interface
  • 50Ω impedance
  • 10cm cable length
  • RG1.13 wire

Applications

  • WiFi module
  • GPS module
  • 4G module
  • 5G module
  • Other modules
发布日期: 2022-03-10 | 更新日期: 2023-02-10