DFRobot Gravity: BMX160+BMP388 10 DOF Sensor
DFRobot Gravity: BMX160+BMP388 10 Depth of Field (DOF) Sensor combines the BMX160 9-axis absolute orientation sensor and BMP388 barometric pressure sensor onto a single module. The BMX160 sensor has an accelerometer, a gyroscope, and a geomagnetic sensor, offering less than 1.5mA power consumption. The BMX160 Gravity sensor features an improved performance by combining with the Bosch Sensortec BSX sensor data fusion software library.The BMP388 high-performance sensor features a compact body, high resolution, and small size. It provides outstanding altitude stabilization and essential altitude data that provides flight stability and landing accuracy.
Features
- Low power
- Low noise
- High accuracy
- Small in size
- Acceleration measurement
- Angular velocity measurement
- Barometric pressure measurement
- Temperature measurement
Specifications
- -40°C ~ 80°C (more accurate in 0°C to 65°C) operating temperature range
- 27mm x 32mm dimensions
- BMX160 9-axis sensor
- ±2g/±4g/±8g/±16 accelerometer
- ±125°/s ~ 2000°/s gyroscope
- ±1150uT(x-,y-axis); ±2500uT(z-axis) geomagnetic sensor
- 0.3μT resolution
- BMP388 barometric pressure and temperature sensor
- 300hPa to 1250hPa operation range
- ±0.08hPa (equivalent to ±0.66m at 700hPa-900hPa, 25°C to 40°C) relative accuracy pressure
- ±0.5hPa (0°C to 65°C at 300hPa-1100hPa) absolute accuracy pressure
- ±0.75Pa/K (-20°C to 65°C at 700hPa-1100hPa) temperature coefficient offset
- ±0.5°C (at 0°C to 65°C) absolute accuracy temperature
Dimension Diagram
Additional Resources
发布日期: 2020-01-10
| 更新日期: 2024-06-12