DFRobot Gravity: Digital Sensor Cable for Arduino
DFRobot Gravity: Digital Sensor Cable for Arduino is designed for IO expansion shield and digital sensors such as vibration sensors, tilt sensors, and magnetic induction. This high-quality 50cm digital sensor cable is equipped with a 3-pin PH2.0 plug connector on one side and a 3-pin DuPont connector on the other side. The digital sensor cable connects most of the digital sensors to the IO board making it convenient to make interesting interactive works. This sensor cable operates at up to 50V(max) and up to 1000mA(max) current supply range.Features
- Pinout wiring:
- Red:
- VCC
- Black:
- GND
- Green:
- Signal
- Red:
Specifications
- <50V maximum voltage
- <1000mA maximum current
- 50cm length of the cable
Additional Resource
发布日期: 2021-06-04
| 更新日期: 2022-11-15