DFRobot Gravity LED Button

DFRobot Gravity LED Button is a simple LED-illuminated switch button with a transparent cap. The button is like a basic switch button, but lights up in color (red/ yellow/ green/ blue/ white) when pressed down. The buttons are used with micro:bit to realize various fun interactive projects.

Features

  • Internal LED turns on when the button is pressed down

Specifications

  • +3.3-5V (3.3V is recommended) operating voltage
  • Digital output
  • PH2.0-3P connector
  • 27mm × 26.5mm/1.06" × 1.04" dimensions
  • Colors available, red, yellow, green, blue, white
发布日期: 2021-08-27 | 更新日期: 2022-11-03