DFRobot Industrial 4-Channel Relay Module
DFRobot Industrial 4-Channel Relay Module uses the standard Modbus RTU protocol. The communication interface supports RS485 or RS232 and supports communication baud rates of 2400, 4800, 9600, 19200, 38400 (default 9600). Each relay output is independent and can be connected to different load devices. This includes 220V electric lights, 24V solenoid valves, etc. Both AC and DC devices can be controlled.Specifications
- 10A/30V DC, 10A/250V AC contact capacity
- 100,000 times durability
- RS485 data interface
- DC 7-30V rated voltage
- 1 red LED power indicator
- 4 red LED indicators output indicator
- industrial grade, -40℃~85℃ temperature range
- 9600, n, 8, 1 default communication format
- 2400, 4800, 9600, 19200, 38400 baud rate
- 115mm x 95mm x 41mm / 4.53" x 3.74" x 1.61" size
Additional Resource
发布日期: 2021-08-25
| 更新日期: 2022-11-14