DFRobot Industrial RS485 Opto-Isolated Hub
DFRobot Industrial RS485 Opto-Isolated Hub is a 4-Port RS485 bus split hub designed to meet RS485 requirements in complex electromagnetic environments. The hub has a transmission that reaches up to 115.2Kbps. The RS485 interface adopts photoelectric isolation technology to prevent a lightning surge from being introduced into converters and equipment. The built-in optoisolator and 600W surge protection circuit provide an isolation voltage of 2500V. This can effectively suppress interference like surge and electrostatic discharge.Specifications
- The interface is compatible with EIA/TIA's RS-232C and RS-485 standards
- 10-position pluggable terminal blocks on both sides electrical interface
- Twisted pair or shielded wire transmission medium
- Asynchronous half-duplex working mode
- Working power supply, 9V~30VDC/150mA
- 7 signal indicator lights, power (PWR), sending (TXD), receiving (RXD), malfunction (E1-E4)
- Isolation voltage 2500V
- 300bps~115.2Kbps transmission rate
- RS-232 port ±15kV ESD protection, RS-485 port 600W lightning surge protection per line protection level
- 0~5km (115.2Kbps~300bps) transmission distance
- Temperature -25℃~70℃, relative humidity 5%~95%, altitude ≤3000m usage environment
- 120mm x 77mm x 40mm / 4.72" x 3.03" x 1.57"
Additional Resource
发布日期: 2021-08-20
| 更新日期: 2023-01-31