DFRobot DFR0836 IO Expansion Board for Raspberry Pi Pico
DFRobot DFR0836 IO Expansion Board for Raspberry Pi Pico brings out all IO pins of the Raspberry Pi Pico onto male and female connectors. All pins are clearly labeled to allow beginners to quickly find the correct pin and conveniently develop on the Pico board. The DFRobot DFR0836 does not include the Raspberry Pi Pico.Features
- No need to solder, plug-and-play
- All pins led out can be easily connected by pins or pin headers
- Clear and descriptive pin labels for your reference
Specifications
- Dimension: 84.00mm x 55.00mm / 33.07 x 21.65 inches
Board Layout
Additional Resource
发布日期: 2021-09-15
| 更新日期: 2022-11-15