DFRobot IO Expansion HAT for Raspberry Pi Zero & Zero W

DFRobot IO Expansion HAT for Raspberry Pi Zero and Zero W (DFR0604) is designed to provide digital, analog, I2C, PWM, UART, and SPI ports to a Pi-based application. A Raspberry Pi HAT (Hardware Attached on Top) is an add-on board that mounts directly onto the GPIO header of a Raspberry Pi Single Board Computer (SBC). This compact HAT is ideally sized for the tiny Raspberry Pi Zero and Zero W.

Board Layout

DFRobot IO Expansion HAT for Raspberry Pi Zero & Zero W

Dimensions

Mechanical Drawing - DFRobot IO Expansion HAT for Raspberry Pi Zero & Zero W

Features

  • Compatible with Raspberry Pi 2/3/4 Model B/B+ and Zero/Zero W
  • On-board STMicroelectronics STM32 Microcontroller provides 12-bit 8-channel ADC
  • Multiple servo control
  • Dual power options
    • 5V expansion HAT power voltage
    • 6V to 12V PWM external power
  • 3.3V expansion HAT port output voltage
  • 4 PWM ports, four analog ports, ten digital ports, 1 SPI, 2 I2C ports, 1 UART 22 ports
  • 0x10 device address
  • 65mm x 30mm dimensions
发布日期: 2019-12-20 | 更新日期: 2023-06-13