DFRobot M-DUINO PLC Arduino Ethernet 19R I/Os
DFRobot M-DUINO PLC Arduino Ethernet 19R I/Os is based on the Arduino Technology designed for professional use. It has an Arduino Mega2560 as its core control chip, the M-Duino PLC has 17 I/Os including 4 analog and digital inputs, 2 interrupt isolated input, 3 analog outputs, 8 digital isolated relay outputs, and 3 PWM digital isolated outputs. Meanwhile, it contains several communicate ports like, UART, I2C, SPI, RS232, RS485, Ethernet, which provide more flexibility to control devices. Besides, the controller offers the possibility to expand up to 127 modules via I2C.Features
- With 17 I/O interfaces
- Contains several communication ports
- Supports remote programming
Overview
Additional Resources
发布日期: 2022-01-31
| 更新日期: 2023-02-12