DFRobot MXChip Microsoft Azure IoT Developer Kit
DFRobot MXChip Microsoft Azure IoT Developer Kit allows for developing and prototyping Internet of Things (IoT) solutions using Microsoft Azure services. The kit includes an Arduino-compatible board that can be expanded with rich peripherals and sensors. The board has 25 external GPIO pins on the edge connector, allowing connection to external sensors and actuators.The SoC module has a STMicroelectronics STM32F412 at its core and a Cypress BCM43362 for WiFi. On-board peripherals include an OLED screen, headphone output, stereo microphone, and abundant sensors like humidity & temperature, pressure, motion (accelerometer and gyroscope), and magnetometer. Use Visual Studio Code with Arduino Extension to quickly build a full-fledged IoT application that integrates multiple services like Azure IoT Hub, Logic App, and Cognitive Services.
Features
- Microcontroller: STM32F412, ARM Cortex M4F processor
- EMW3166 Wi-fi module with 256K SRAM,1M+2M Byte SPI Flash
- USB programming Arduino compatible
- DAP Link emulator
- Working voltage: 3.3V or USB power supply
- Supports 3.3V DC-DC, maximum current 1.5A
- Codec, with microphone and earphone socket
- OLED, 128x64
- 2 programmable buttons
- 1 RGB LED
- Security encryption chip
- 3 LED working status indicators for WIFI, Azure service and testing
- Infrared emitter for IR remote control or interaction
- Motion sensor
- Magnetometer sensor
- Atmospheric pressure sensor
- Temperature and humidity sensor
- Connecting finger extension interface, check documents to find pinout details
- CE/FCC certificated
- Size: 77x52x7mm
- Package size: 137x103x27mm
Overview
Learn More About
发布日期: 2017-09-25
| 更新日期: 2022-03-11