DFRobot NPN to PNP Signal Converter / Adapter Module
DFRobot NPN to PNP Signal Converter / Adapter Module can effectively eliminate the last-minute problems encountered with mismatched signals. This signal converter is designed to convert NPN signal to PNP. It's equipped with surge absorption and over-current protection to further protect your device.Features
- Working voltage 5~24VDC
- Current protection overcurrent protection, surge absorption
- Load current 100mA max
- Operating temperature -20℃~70℃
- Operating humidity 35~85%RH
- Response time 1us
- Model BM-NP
- Conversion NPN.NO-PNP.NO
Connection Diagram
Additional Resource
发布日期: 2022-01-28
| 更新日期: 2023-02-01