DFRobot PiTray Clip Din Rail Mount
DFRobot PiTray Clip Din Rail Mount is a Din Rail mounter for Single Board Computers like Raspberry Pi. Assembled of a 304 Stainless Steel blended plate and nylon clip with spring, it provides a simple, quick, strong, and durable Din Rail installation solution. It's suitable for industrial setup, home automation applications as well as cluster building.Features
- Work for:
- Raspberry Pi 4B/3A+/3B+/3B/2B/1B+/1A/Zero W/Zero
- NVIDIA Jetson Xavier NX Developer KIT/Jetson Nano Developer Kit/Jetson Nano 2GB Developer Kit
- PINE64 Rock64/PINE H64 Model B
- Hardkernel ODROID C4/C2/C1+
- ASUS Tinker Board 2S/2/T/S
- Coral Dev Board
- Sourcekit PiTray mini
- Compatible with IEC/EN 60715 Din Rails
- 304 Stainless Steel PCB Rack with the thickness of 1.5 mm
- Nylon (PA66 30GF) Clip with Spring, easy to mount and unmount
- Include 2 pcs of 304 Stainless Steel M2.5x4 blots to fasten PCB
- Brushed Polished Finish and free of rough edges
Instructions
Additional Resource
发布日期: 2021-08-27
| 更新日期: 2023-05-15