DFRobot Raspberry Pi PLC Industrial Controllers
DFRobot Raspberry Pi PLC Industrial Controllers have up to 36 digital inputs, 16 analog inputs, 8 analog outputs, and 6 interrupt. The controllers also contain several communication ports like, the CAN bus, double Ethernet port, double RS-485, WiFi, BLUETOOTH®, which provide great flexibility and control. This PLC runs a Linux or a Raspberry Pi OS.Features
- With great flexibility and control
- Runs a Linux or a Raspberry Pi OS
Applications
- IoT project
- Industrial environment using Linux
Overview
Additional Resource
发布日期: 2022-01-31
| 更新日期: 2022-12-22