DFRobot RDK X5 Metal Heatsink Case
DFRobot RDK X5 Metal Heatsink Case is a full-metal enclosure engineered specifically for the RDK X5 AI board. This case acts as a durable protective shell and a passive heatsink, safeguarding the delicate internal components while ensuring optimal thermal performance. The RDX X5 heatsink case features robust metal construction, efficient heat dissipation via direct contact with a thermal pad, and a precision-engineered design. This case is ideal for applications in robotics, electronics competitions, and any deployment where physical protection and stable operation are critical.
Features
- Robust metal construction
- Efficient passive cooling
- Precision design for stable operation
Applications
- Robotics
- Electronics competitions
Specifications
- Metal material
- Matte black color
- 78g weight
- 85mm x 56mm x 17mm dimensions
Overview
发布日期: 2026-01-22
| 更新日期: 2026-01-29