DFRobot F1031V Mass Air Flow Sensor

DFRobot F1031V Mass Air Flow Sensor detects the flow rate of a gas medium in the flow channel using thermodynamic principle with high-precision and good repeatability. This device offers completely calibrated and temperature compensated measured data by incorporating a built-in temperature sensor. The F1031V airflow sensor provides a linear analog voltage output for easy understanding. Typical applications include ventilators, air purifiers, industrial process control, and environment protection.

Features

  • High precision, fast response, and good repeatability
  • Completely calibrated and temperature compensated
  • 150SLM measuring range (standard-state: 20℃ gas temperature and 101.325kPa gas pressure)

Specifications

  • 5V power supply
  • 25mA operating current
  • <4% FS accuracy
  • 50ms response time
  • -25℃ to 65℃ operating temperature range
  • <100kPa working pressure

Applications

  • Intensive care ventilator
  • Portable ventilator
  • Air purifier
  • Environment protection
  • Industrial process control

Connection Diagram (with Arduino UNO)

Application Circuit Diagram - DFRobot F1031V Mass Air Flow Sensor
发布日期: 2021-06-23 | 更新日期: 2022-03-11