DFRobot SEN0386 6-Axis Accelerometer For Arduino

DFRobot SEN0386 6-Axis Accelerometer For Arduino integrates high-precision gyroscopes, accelerometer, and microprocessor of high-performance and advanced dynamics. This accelerometer supports 2400bps to 921600bps adjustable baud rate and 0.1Hz to 200Hz data output frequency. The SEN0386 6-axis accelerometer uses advanced digital filtering technology that reduces measurement noise and improves accuracy. This 6-axis accelerometer comes with static measurement accuracy up to 0.05 degree (dynamic 0.1) with high stability. The operates at 3.3V to 5V supply voltage.

Specifications

  • 3.3V to 5V supply voltage range
  • <40mA supply current
  • 51.3mm x 36mm x 10mm dimensions
  • Measuring dimension:
    • 3D acceleration, angular velocity, and attitude angle
  • Range:
    • ±2/4/8/16g (optional) acceleration
    • ±250/500/1000/2000°/s (optional) angular velocity
    • ±180° attitude angle

Connection Circuit

DFRobot SEN0386 6-Axis Accelerometer For Arduino
发布日期: 2021-03-22 | 更新日期: 2023-02-03