DFRobot SEN0642 RS485 UV Intensity Measurement Sensor

DFRobot SEN0642 RS485 Ultraviolet (UV) Intensity Measurement Sensor is a high‑precision device designed to measure UV intensity and UV index within the 290nm to 390nm wavelength range. Using a photoelectric detector paired with an industrial‑grade microprocessor, the DFRobot SEN0642 ensures stable and reliable performance for accurate UV monitoring. The sensor supports a wide 5VDC to 30VDC power supply and communicates via the Modbus‑RTU RS485 protocol, making it easy to integrate with Arduino and other microcontroller platforms. Built with an IP67‑rated metal aluminum shell, the sensor is durable enough for harsh outdoor environments and demanding industrial applications. Capable of detecting UV intensity from 0mW/cm2 to 15mW/cm2 and UV index values from zero to 15, the SEN0642 provides fine measurement resolution and consistent accuracy. A robust design and precise sensing capabilities make this sensor ideal for environmental monitoring, health and safety applications, agricultural UV tracking, photovoltaic system analysis, and laboratory research.

Features

  • Designed to measure UV intensity and index values within the wavelength range of 290nm to 390nm
  • Integrated photoelectric detector and industrial-grade microprocessor
  • Operates on a wide 5VDC to 30VDC voltage power supply range
  • Modbus-RTU 485 communication protocol
  • Easy integration and compatibility with Arduino and other microcontroller platforms through expansion boards
  • Industrial-grade durability, IP67-rated metal aluminum shell
  • UVA and UVB
  • High precision

Applications

  • Environmental monitoring - tracks UV levels for climate and ecosystem studies
  • Health protection - monitors UV exposure to prevent skin and eye damage
  • Crop growth monitoring - optimizes plant health by measuring UV intensity in agricultural settings
  • Photovoltaic systems - assess UV impact on solar panel efficiency
  • Laboratory research - conduct precise UV-related experiments and analyses

Specifications

  • 5VDC to 30VDC power supply range
  • <10mA operating current
  • RS485 output mode (Modbus-RTU protocol)
  • 0mW/cm2 to 15mW/cm2 UV intensity range
  • 0.01mW/cm2 resolution
  • ±10%FS accuracy at 365nm, 60%RH, +25°C
  •  0 to 15 UV index range
  • 290nm to 390nm wavelength range
  • 0.2s response time
  • -25°C to +60°C operating temperature range
  • IP67 protection
  • 200mm sensor cable length
  • 700mm adapter cable length

Kit Contents

  • 1x RS485 UV sensor
  • 1x adapter cable
  • 1x screw package

Overview

Infographic - DFRobot SEN0642 RS485 UV Intensity Measurement Sensor

Connection Diagram

Mechanical Drawing - DFRobot SEN0642 RS485 UV Intensity Measurement Sensor

Dimensions: mm

Mechanical Drawing - DFRobot SEN0642 RS485 UV Intensity Measurement Sensor
发布日期: 2026-01-23 | 更新日期: 2026-01-29