DFRobot SGP40 Air Quality Sensor (Breakouts)

DFRobot SGP40 Air Quality Sensor (Breakouts) are a digital VOC sensor chip that is based on the CMOSens® technology. These sensors offer a complete sensor system on a single chip, a temperature-controlled micro-hotplate, and a humidity-compensated indoor air quality signal. The SGP40 sensors operate from 3.3V to 5V power supply range, -10°C to 50°C operating temperature range, 0%RH to 90%RH humidity range, and 2.6mA operating current. These breakout air sensors are used in applications such as air purifiers, kitchen hoods, demand-controlled ventilation, thermostats, and indoor air quality monitoring. The breakout boards are available in two boards: The Gravity sensor board and the Fermion sensor board. The Gravity SGP40 sensor is available with Gravity-4P I2C/UART sensor cable and the Fermion SGP40 sensor comes with a 2.54-4P black single-row connector.

Features

  • 2.6mA ultra-low power consumption
  • Built-in temperature and humidity compensation
  • VOC index for direct air quality indication

Specifications

  • 3.3V to 5V power supply range
  • 2.6mA operating current
  • 0x59 I2C address
  • -10°C to 50°C operating temperature range
  • 0%RH to 90%RH operating humidity range
  • 0-1000ppm(ethanol equivalent) measuring range

Applications

  • Air purifiers
  • Kitchen hoods
  • Demand-controlled ventilation
  • Thermostats
  • Indoor air quality monitoring

Product Overview

DFRobot SGP40 Air Quality Sensor (Breakouts)

Performance Graph

Performance Graph - DFRobot SGP40 Air Quality Sensor (Breakouts)

Videos

发布日期: 2021-04-19 | 更新日期: 2022-03-11