DFRobot Spartan Arduino PLC 16DA & 16RDA

DFRobot Spartan Arduino PLC 16DA & 16RDA features 8 inputs (digital and analog) and 8 outputs (analog and digital/PWM isolated). The device uses an Arduino Leonardo for a direct program through a USB. The Spartan controllers are all standardized and can be programmed exactly in the same way. Moreover, the industrial controller offers the possibility of communication using I2C by a master-slave connection that can connect up to 127 modules. All the components are configurable.

Features

  • With 8 inputs and 8 outputs
  • Easy to programming
  • Standardized controller

Overview

DFRobot Spartan Arduino PLC 16DA & 16RDA
发布日期: 2022-01-31 | 更新日期: 2023-01-29