DFRobot TF-NOVA Line Laser LiDAR Sensor
DFRobot TF-NOVA Line Laser LiDAR Sensor features a wide 14° x 1° detection area and creates a continuous line of detection. This sensor detects a 25cm × 1.7cm area at distances beyond 1m. The TF-NOVA LiDAR sensor delivers reliable detection of 5cm black low-reflectivity obstacles within 2m under intense outdoor sunlight or low-light nighttime conditions. This sensor is equipped with interfaces like UART and I2C and supports both standalone and networked operation. Typical applications include automatic door collision prevention, robot obstacle avoidance, shuttle vehicle obstacle detection, parking space detection, and focus assistance.
Features
- Compact size and easy integration
- 14° x 1° line-shaped detection area
- Stable indoor/outdoor measurement
- UART, I2C, I/O output modes
Applications
- Automatic door collision prevention
- Robot obstacle avoidance
- Shuttle vehicle obstacle detection
- Parking space detection
- Focus assistance
Specifications
- Performance parameter:
- Measurement range:
- ≥14m at 90%reflectivity,0klux and ≥13m at 10%reflectivity, 0klux
- ≥7m at 90%reflectivity,100klux and ≥4m at 10%reflectivity, 100klux
- 0.1m blind zone
- ±5cm accuracy at 0.1m to 4m
- <1cm (1σ) precision at 0.1m to 4m
- 1cm distance resolution
- 1Hz to 900Hz (default-100Hz) frame rate
- Measurement range:
- DC 5V ±5% operating voltage
- Optical performance:
- VCSEL light source
- 905nm central wavelength
- 14° x 1° laser FOV
- Class 1 eye-safe (EN60825) laser safety
- 1.25mm-5Pin hardware interface
- IP65 front window protection
- 26.5mm x 21.05mm x 12mm dimensions
- -25°C to 70°C operating temperature range
Board Overview
Dimension Diagram
Additional Resource
发布日期: 2026-01-29
| 更新日期: 2026-02-03