DFRobot URM08-RS485 Ultrasonic Ranging Sensor

DFRobot URM08-RS485 Ultrasonic Ranging Sensor is a combination of temperature measurement devices and distance inspection tools. This DFRobot sensor features internal temperature compensation and accurate distance detection. The URM08-RS485 sensor comes with an external metal crust and is waterproof, dustproof, corrosion-resistant, and has a fully enclosed inner. This sensor offers a smaller blind zone and a larger inspection range. The URM08-RS485 sensor shows better measurement capabilities in the market of temperature sensors and distance detection sensors. This ultrasonic ranging sensor is suited for the detection of liquid levels, levels, and barrier applications. 

Specifications

  • 6V - 12V DC operating voltage range
  • 250mA operating current
  • 35cm - 550cm effective range
  • 1cm distance resolution
  • -10°C - 70°C operating temperature range
  • 38KHz - 42KHz acoustic frequency range
  • 60° direction angle
  • RS485 communication interface

Beam Directionalities Diagram

Performance Graph - DFRobot URM08-RS485 Ultrasonic Ranging Sensor

Dimension Diagram

Mechanical Drawing - DFRobot URM08-RS485 Ultrasonic Ranging Sensor
发布日期: 2020-01-10 | 更新日期: 2023-06-15