DFRobot URM12 Ultrasonic Sensor (1500cm & RS485)

DFRobot URM12 Ultrasonic Sensor (1500cm and RS485) is designed for distance ranging or obstacle avoidance applications. The DFRobot sensor has a detection distance of up to 1500cm, a measuring frequency of 3Hz, and a degree detection angle of 15°. It features the RS485 communication interface and supports the standard Modbus-RTU communication protocol, making it ideal for level measurement and robot obstacle avoidance.

Specifications

  • Power supply 9VDC to 24VDC
  • Rated power 4.8W
  • Operating temperature range of -10℃~+70℃
  • Effective detection range of 70cm~1500cm
  • Resolution 1cm
  • Accuracy 1%
  • IP grade IP65
  • Direction angle of 15°±2° (-6dB)
  • Measuring frequency of 3Hz Max
  • Communication interface RS485
  • Communication protocol Modbus-RTU
发布日期: 2020-08-12 | 更新日期: 2024-06-19