DFRobot USB Step-up Boost Converter

DFRobot USB Step-up Boost Converter is a USB (input) to DC (output) boost converter that can step up 5V to 9V/12V with a switch. This boost converter features a digital LED display for showing output voltage. The USB input can be connected to various mobile power supplies and can be widely used in industrial sensors, routers, and optical modems.

Features

  • Convenient to use
  • USB to DC round head interface
  • 9V/1A and 12V/0.8A maximum output current
  • 9V/12V voltage output
  • 5V voltage input
  • 0.8m (31.5inch) cable length

Applications

  • Industrial sensors
  • Routers
  • Optical modems

Overview Image

DFRobot USB Step-up Boost Converter
发布日期: 2022-03-28 | 更新日期: 2022-11-15