Dielectric Laboratories / Knowles SMD Bandpass Filters
Knowles / Dielectric Labs Surface-Mount (SMD) Bandpass Filters are high-performance, 50Ω filters for microwave applications. Knowles / Dielectric Labs SMD Bandpass Filters utilize temperature-stable, high-permittivity dielectrics and thin-film processing, allowing high selectivity without sacrificing in-band performance. The series is designed for use on industry-standard, RF-specific PCB materials.
Features
- Small size
- Fully shielded component
- Solder surface mount package
- MSL1 moisture sensitivity level
- Frequency stable over temperature
- -55°C to +125°C operating and storage temperature range
- 50Ω characteristic impedance
- 0.3GHz to 67GHz frequency range
- 0.01% to 160% bandwidth range
- Microstrip, coaxial ceramic, cavity, and lumped element configurations
- High-permittivity ceramics for miniaturization
Applications
- Microwave radar
- Test equipment
- Switch filter banks
- Satellite and radio communications
- Synthesizer and filter banks
- 5G base stations
- 5G infrastructure and mmWave front ends
- Aerospace and defense RF systems
- Telecom base stations and repeaters
Videos
发布日期: 2020-06-11
| 更新日期: 2026-07-20