Dielectric Laboratories / Knowles 26-39GHz Eval Boards for 5G Bandpass Filters

Dielectric Laboratories / Knowles 26GHz to 39GHz Mounted Evaluation Boards for 5G Bandpass Filters feature 5G bandpass filters that are mounted on eval boards for engineers to use without needing the entire 5G kit. Dielectric Laboratories / Knowles 26GHz to 39GHz Eval Boards for 5G Bandpass Filters can also be tested with the other components within the 5G kits. FPC Couplers and PDW power dividers are just a few of the options Knowles provides to go with these boards.

Features

  • Bandpass filters mounted on eval boards
  • Designers can use without having the entire 5G kit
  • Can also be tested with other components with the 5G kits
  • Filter offer size reduction of up to 20 times
  • Filters offer high repeatability
  • Very broadband, high rejection, and low insertion loss
  • Temperature stable operation from -55°C to +125°C

Specifications

  • Technology
    • LTE macro RRH (DEB-B259MC1S)
    • 5G mmWave beamforming (DEB-B274MB1S and DEB-B385MD0S)
  • Frequency
    • 2.6GHz (DEB-B259MC1S)
    • 28GHz and 39GHz (DEB-B274MB1S and DEB-B385MD0S)
发布日期: 2020-06-19 | 更新日期: 2024-04-19