Digilent 410-373 Breadboard Breakout

Digilent 410-373 Breadboard Breakout is designed to connect Analog Discovery's signals to a breadboard easily. This breadboard breakout is used with the Analog Discovery to provide a secure connection with any sized breadboard. The 410-373 breadboard breakout provides a female header to pass through all the connections from the Analog Discovery 2. This breadboard breakout also offers a Cmod style breakout with standard breadboard spaced pins. The 410-373 breadboard breakout features labels for breadboard breakout pins corresponding to Analog Discovery header connections. 

The 410-373 breadboard breakout can be easily connected with the help of Analog Discovery 2x15 Ribbon Cable. This breadboard breakout is ideal for class projects, demonstrations, and is an alternative to the Flywire assembly for Analog Discovery 2.

Features

  • Provides a direct connection with Digilent's Analog Discovery devices
  • Standard spacing for breadboard breakout pins
  • Secure connection
  • Labels for breadboard breakout pins corresponding to Analog Discovery header connections
  • Provides female header
  • 2.5" x 1.2" x 2.5" dimensions
  • Weighs 0.03lbs

Applications

  • Class projects
  • Demonstrations
  • Portable test systems
  • An alternative to the Flywire assemble for Analog Discovery 2

Dimensions

Digilent 410-373 Breadboard Breakout

Interface

Digilent 410-373 Breadboard Breakout
发布日期: 2018-07-09 | 更新日期: 2022-09-08