Digilent Analog Discovery Studio

Digilent Analog Discovery Studio is a fully-functional portable test and measurement device. The Studio turns any cross-functional space into a pop-up electronics laboratory. Digilent Analog Discovery Studio has 13 instruments, including an oscilloscope, logic analyzer, spectrum analyzer, and waveform generator.

The Analog Discovery Studio provides an entire stack of benchtop instruments with a convenient breadboardable interface, perfect for enabling circuit designs. It has a durable enclosure that measures 3.1cm x 23.5cm x 19.1cm and fits on a bench, desktop, or backpack. Access the oscilloscope and waveform generators via breadboardable MTE cables or industry-standard BNC cables. 

The logic analyzer, pattern generator, and triggers can also be accessed via MTE cables. Circuits or designs can be built on the included, magnetically-connected Breadboard Canvas. Digilent Analog Discovery Studio can be conveniently swapped out or removed for transit, making the transition from working in the lab to working at home seamless. The Breadboard Canvas includes power supply outputs controlled by physical switches, common I/O built-in, and a large breadboardable surface.

Features

  • Analog Inputs:
    • Used in the oscilloscope, network analyzer, spectrum analyzer, voltmeter, impedance analyzer, and data logger
    • Two analog input channels, accessible through BNC or MTE connectors
    • Differential (with MTE) or single-ended (with BNC) channel type 
    • 30+MHz @ 3dB analog bandwidth with BNC cables 
    • 9MHz @ 3dB analog bandwidth with MTE cables 
    • Input range ±25V (±50V diff)
    • Input protected to ±50V
    • 14-bit resolution

  • Analog Outputs:
    • Used in the Waveform Generator and Network Analyzer
    • Two arbitrary waveform generator channels, accessible through BNC or MTE connectors
    • ±5V (max) AC amplitude  
    • 8MHz @ 3dB analog bandwidth BNC or MTE connectors 

  • Digital Inputs and Outputs:
    • Used in the logic analyzer, pattern generator, protocol analyzer, and digital I/Ol00
    • 16 channels 
    • LVCMOS (1.8/3.3V, 5V tolerant) input logic standard 
    • LVCMOS (3.3V, 12mA) output logic standard 
  • Power Supplies:
    • 12V ±5%; 0.2A (max) for 12V supply
    • -12V ±5%, 0.2A (max) for -12V supply 
    • 5.0V ±5%; 1.A (max) for 5V supply 
    • 3.3V ±5%; 1.0A (max) for 3.3V supply: 
    • 1V to 5V (V+), and -1V to -5V (V-) for V+ and V- rails 
      • 2.1W (for each supply maximum) power output 
      • 700mA (for each supply maximum) current output 

  • Software Compatibility:
    • Digilent Waveforms
    • Digilent Waveforms Software Development Kit (SDK) for more advanced users who require building applications or automated tests.
    • The WaveForms SDK provides libraries and examples for creating custom applications in Python, C++, C#, and Visual Basic.
    • Additional 3rd party toolbox support, examples, and documentation are available for MATLAB and LabVIEW from MathWorks and National Instruments, respectively. Perfect for comparing simulation and actual results. 

Videos

发布日期: 2019-07-11 | 更新日期: 2024-06-24