Digilent DPS3340 Discovery USB Programmable Power Supply

Digilent DPS3340 Discovery USB Programmable Power Supply is a three-channel power supply that controls the power provided to the external circuits. This DPS3340 power supply offers constant current modes and voltages with built-in readback sensors and optional tracking for the output channels. The DPS3340 power supply can be used as a stand-alone product or with measurement and test devices. This DPS3340 power supply features overcurrent protection options provided through WaveForms software. The DPS3340 power supply operates within the 0°C to 40°C temperature range and 3.2A maximum power supply current.

Features

  • Overcurrent protection options provided through WaveForms software
  • 23.40cm x 19.40cm x 3.81cm (9.2in x 7.6in x 1.5in) dimension
  • 10% to 80% RH non-condensing operating humidity
  • 5% to 95% RH non-condensing storage humidity
  • Product compliance
    • HTC: 8471809000
    • ECCN: 3A992.a

Specifications

  • 3.2A power supply
  • 60W power consumption
  • 19V ±5% power supply voltage
  • 0°C to 40°C operating temperature range
  • -20°C to 60°C storage temperature range
  • 25°C ambient temperature
发布日期: 2023-06-05 | 更新日期: 2024-08-27