Digilent MCC DT9816-S Simultaneous USB DAQ Device

Digilent MCC DT9816-S Simultaneous USB DAQ Device offers separate A/D converters per channel and eliminates the phase shift between signals. The device allows users to correlate simultaneous measurements of multiple inputs. The DT9816-S has a 750kS/s per channel sample rate, which is the maximum rate of the sample clock. The aggregate total throughput is the number of channels times the per channel throughput.

The Digilent MCC DT9816-S simultaneous USB DAQ device provides software support, including QuickDAQ, an out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages, including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, and Linux®.

Features

  • Ultimate flexibility with 6x analog inputs, 8x digital I/O, and 1x 32-bit counter timer
  • 16-bit resolution
  • Independent subsystem operation at sample rates up to 750kS/s per channel
  • Simultaneous analog inputs
  • Signal range of ±10V on both the analog input and analog output
  • Generate sine, rectangle, triangle, or DC waveforms with the analog outputs
  • 3x versions of digital I/O modules - the isolated, nonisolated, and high current drive
  • Perform event counting, frequency measurement, edge-to-edge measurement, and rate generation
  • Shielded, rugged enclosure for noise immunity, with built-in screw terminals
  • Easy signal connections on the DT9812-10V-OEM with 2x 20-pin connectors for all I/O signals
  • All modules run off a USB power supply, and no external power supply is needed
  • Includes free QuickDAQ software to get up and running quickly (does not support DIO)

Kit Contents

  • DT9816-S
  • USB cable
  • Printed insert of QuickDAQ quick start
  • MCC packaging assembly/foam, etc.

Block Diagram

Block Diagram - Digilent MCC DT9816-S Simultaneous USB DAQ Device

Easy to Connect Diagram

Digilent MCC DT9816-S Simultaneous USB DAQ Device
发布日期: 2023-03-24 | 更新日期: 2023-03-31