Digilent E-TC Ethernet-based 8-Ch Thermocouple Input Device
Digilent E-TC Ethernet-based 8-Ch Thermocouple Input Device is a high-accuracy temperature measurement solution with an Ethernet interface. The E-TC delivers incredible value per channel and excellent accuracy. The internal measurement electronics' accuracy exceeds the thermocouple sensors' accuracy specifications.The Digilent E-TC is functionally equivalent to the USB-TC, allowing easy application migration.
Features
- 8x 24-bit differential thermocouple (TC) inputs with TC channel-to-host isolation
- 4S/s per channel maximum sample rate
- 2x integrated cold junction compensation (CJC) sensors
- Open thermocouple detection
- Supports J, K, R, S, T, N, E, and B type thermocouples
- 8x digital I/O isolated from TC inputs and host
- Digital outputs configurable as TC alarms
- ±24mA drive capability
- 10/100 Ethernet interface
- Required +5V external power adapter included
- Supported operating systems
- Windows 11/10/8/7/Vista® 32/64-bit
- Linux®
- Android™
Specifications
- Delta-Sigma A/D converters
- 24-bits ADC resolution
- 8x channels
- 500VDC Absolute maximum input isolation (between any TCx channel and digital/chassis ground)
- Software-selectable channel configuration to match sensor type
- ±0.128V (calibration is performed at ±70mV) differential input voltage range
- ±25V (power on), ±25V (power off) absolute maximum input voltage between any two TCx inputs
- 40MΩ differential input impedance
- Input current
- 1nA open thermocouple detect disabled
- 65nA open thermocouple detect enabled
- 100dB common mode rejection (fIN = 50Hz or 60Hz)
- 75dB noise rejection at fIN = 50Hz or 60Hz
- 10Hz input bandwidth
- -90dB crosstalk between any two TCx inputs
- Sample rate of 4Hz maximum (per channel)
- 250nVRMS input noise
- 0.006% gain error
- 3µV offset error
- Measurement sensitivity
- 0.09°C Thermocouple type J, K, T, E, N
- 0.11°C Thermocouple type R, S
- 0.13°C Thermocouple type B
- 20 minutes minimum warm-up time
- Open thermocouple detect response time of 1 second
- CJC sensor accuracy (0°C to +45°C): ±0.20°C typical, ±0.40°C maximum
- Factory calibration method
- 1-year (factory calibration) calibration interval
Kit Contents
- E-TC
- Ethernet cable
- Power supply, 5VDC output
- Printed insert of DAQami quick start
- Field changeable AC input plug (USA style is included, other types may be purchased separately)
- MCC packaging assembly/foam, etc.
Overview
Block Diagram
发布日期: 2023-03-23
| 更新日期: 2023-03-31