Digilent MCC 172 IEPE Measurement DAQ HAT for Raspberry Pi
Digilent MCC 172 IEPE Measurement DAQ HAT for Raspberry Pi features two channels for making sound and vibration measurements from IEPE sensors like accelerometers and microphones. The HAT features a 24-bit A/D per channel and a maximum sample rate of 51.2kS/s/ch. Up to eight MCC HATs can be stacked onto one Raspberry Pi.Features
- Two IEPE inputs
- Two 24-bit, 51.2 kS/s A/D converters (one per channel)
- AC coupled at ±5 V
- 10-32 and screw terminal connections for OEM support
- Synchronous ADC conversions between multiple boards
- Onboard sample buffers allow high-speed acquisition
- External digital trigger input
- Product Compliance:
- HTC: 8471809000
- ECCN: EAR99
Kit Contents
- Choose between the MCC 172 DAQ HAT standalone, bundled with two coaxial cables (3 ft, with 10-32 plug to BNC jack), or the two coaxial cables by themselves
- 2x20 Header connector (plugs into the 40 pin GPIO connector on the Pi board)
- Jumpers (3)
- Standoffs (4)
- Screws (4)
- Nuts (4)
- Printed insert: Getting Started with MCC DAQ HATs
- MCC packaging assembly/foam, etc.
发布日期: 2021-09-28
| 更新日期: 2022-03-11