Digilent MCC USB-1808X Simultaneous USB DAQ Device

Digilent MCC USB-1808X High-Speed, High-Precision, Simultaneous USB DAQ Device is an easy-to-use, easy-to-integrate, and easy-to-support data acquisition solution. The USB-1808X offers eight high-precision, simultaneous analog inputs, 18-bit resolution, 200 kS/s/ch sample rate, two analog outputs, four digital I/O, two counters, and two quadrature encoder inputs. The USB-1808X includes free DAQami software for out-of-the-box data logging, viewing of data, and generating signals. Also incorporated are drivers for the most popular applications and programming languages, including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, Linux®, and Python™.

Features

  • 8 SE/8 DIFF simultaneous analog inputs
  • 18-bit resolution
  • 200kS/s/ch sample rate
  • ±10V, ±5V, 0V to 10V, 0V to 5V input ranges
  • Two 16-bit analog outputs
  • Four digital I/O
  • Two counter inputs
  • Two quadrature encoder inputs
  • Two timer outputs
  • No external power is required
  • Drivers are included for Visual C++®, Visual C#®, Visual Basic®.NET, LabVIEW™, MATLAB®, Linux®, and Python™
  • Product Compliance
    • 8471.80.9000 HTC
    • EAR99 ECCN

Kit Contents

  • USB-1808X
  • USB cable
  • Printed insert: DAQami quick start
  • MCC packaging assembly/foam, etc

Components

Digilent MCC USB-1808X Simultaneous USB DAQ Device

Connections

Digilent MCC USB-1808X Simultaneous USB DAQ Device
发布日期: 2022-04-24 | 更新日期: 2022-05-20