Digilent PCI-DIO48H PCI Express Digital I/O Board

Digilent PCI-DIO48H PCI Express Digital I/O Board is a robust and versatile solution for digital interfacing in industrial and laboratory environments. The Digilent PCI-DIO48H board features 48 TTL-compatible digital I/O lines, organized into six 8-bit ports, each of which can be independently configured for input or output. Designed for high-current applications, the board supports sourcing up to 15mA and sinking up to 64mA per line, making it suitable for driving relays, LEDs, and other digital loads. The device includes advanced features such as change-of-state detection, event counting, and programmable pull-up resistors, enhancing utility in automation, monitoring, and control systems. With a PCI Express x1 interface, the PCI-DIO48H ensures fast and reliable communication with host systems, and the compact form factor allows easy integration into standard PC platforms. This board is ideal for applications requiring precise digital control, including embedded system development, automated testing, and process control.

Features

  • 48x digital I/O lines
    • Organized into 6x 8-bit ports
    • Each port can be independently configured for input or output
  • High-current output drivers capable of sourcing up to 15mA and sinking up to 64mA per line
  • TTL-compatible I/O - compatible with standard TTL logic levels
  • Change-of-state detection - detects changes on input lines and generates interrupts
  • 1x 32-bit event counter
  • Programmable pull-up resistors - each I/O line includes a pull-up resistor that can be enabled or disabled
  • PCI Express interface
    • Compatible with x1 PCIe slots
    • Provides high-speed communication with host systems
  • Software support
    • Includes drivers and libraries for Windows®
    • Compatible with various programming environments
  • Compact form factor fits standard PCIe slots in desktop and industrial PCs

Applications

  • Industrial automation
  • Data acquisition systems
  • Test and measurement
  • Embedded system development
  • Process control
  • Digital signal monitoring
  • Custom control systems
  • Educational and research labs

Specifications

  • Digital input/output
    • 8255 emulation, Mode 0 digital type
    • 74ABT244 output
    • 74LS373 input
    • Configurations - 4x banks of 8x and 4x banks of 4x, programmable by bank as input or output
    • 48x I/Os
    • 2.0V minimum output high at -15mA
    • 0.55V maximum output low at 64mA
    • 2.0V minimum input high, 5.5V absolute maximum
    • 0.8V maximum input low, -0.5V absolute minimum
    • Power-up/reset state through input mode (high impedance)
    • SIP resistor locations provided for pull-up or pull-down configuration
  • Power consumption
    • 405mA typical +5V operation, 1.6A maximum
    • 1A maximum per +5V user output (pin 49, protected with 1A slow blow fuse)
    • Littelfuse 0452001 1A NANO2® Slo-Blo® subminiature surface mount fuse or equivalent for the +5V user output fuse
  • 50-pin, male header connector
  • 0°C to +50°C operating temperature range
  • 174.7mm x 106.6mm x 18.72mm (LxHxW) card size
发布日期: 2025-07-23 | 更新日期: 2025-08-01