Digilent Pmod CMPS2 3-Axis Compass

Digilent Pmod CMPS2 3-Axis Compass is designed using the Memsic MMC34160PJ  magnetometer and features a low-noise 3-axis digital compass. This Pmod compass measures local magnetic field strength in a ±16Gauss range with a heading accuracy of 1° and up to 0.5mG of resolution. The 3-axis compass has a 6-pin Pmod connector with an I2C interface and a pass-through Pmod host port for daisy-chaining. Typical applications include an electronic compass, GPS navigation, and position sensing.

Features

  • Designed using Memsic MMC34160PJ magnetometer
  • Low noise 3-axis digital compass
  • 0.5mGs field resolution in ±16Gs fields
  • I2C Slave, FAST (≤400kHz) mode
  • Optional pull-up resistors for SCL and SDA pins
  • 1° heading accuracy
  • 2.0cm × 3.2cm PCB size for flexible designs 
  • 6-pin Pmod connector with I2C interface
  • Pass-through Pmod host port for daisy-chaining

Applications

  • Electronic compass
  • GPS navigation
  • Position sensing
发布日期: 2019-10-29 | 更新日期: 2023-03-22