Digilent USB-2408-2AO Thermocouple & Voltage USB DAQ Device

Digilent USB-2408-2AO Thermocouple and Voltage USB DAQ Device is designed for highly-accurate voltage or temperature measurements. The Digilent USB-2408-2AO device features 16 single-ended (SE)/8 differential (DIFF) analog inputs, eight digital I/O, and two counter inputs. The USB-2408-2AO also features two analog outputs. This device is USB-powered and requires no external power.

Features

  • Measure thermocouples (TCs) or voltage
  • 16 SE/ 8 DIFF analog inputs
  • 24-bit resolution
  • Up to 1kS/s sampling
  • Eight digital I/O
  • Two counters
  • Two analog outputs
  • 500VDC isolation between field wiring and the USB interface
  • No external power required
  • Includes
    • USB cable
  • Applications include temperature measurement

Block Diagram

Digilent USB-2408-2AO Thermocouple & Voltage USB DAQ Device
发布日期: 2023-03-27 | 更新日期: 2023-03-30