Digilent USB-DIO96H Digital I/O Data Acquisition Device
Digilent USB-DIO96H Digital I/O Data Acquisition Device is designed for industrial and laboratory applications requiring extensive digital interfacing. Featuring 96 lines of TTL-compatible digital I/O, the Digilent USB-DIO96H device supports both input and output operations with programmable direction control in groups of eight. The device connects via USB 2.0, offering plug-and-play convenience and compatibility with a wide range of systems. The device includes high-current output drivers capable of sourcing up to 15mA per line, making it suitable for driving LEDs, relays, and other digital loads. With onboard pull-up resistors, change-of-state detection, and event counting capabilities, the USB-DIO96H is ideal for tasks such as industrial automation, embedded system development, and digital signal monitoring. The compact form factor and robust feature set make it a versatile solution for engineers and researchers needing reliable digital I/O control.Features
- 96 digital I/O, configured as 8x banks of 8x ports and 8x banks of 4x ports
- Each port is independently configurable for input or output
- Designed to emulate 82C55 mode 0
- High-drive TTL digital outputs that can 24mA source/64mA sink
- High impedance pull-up/down selectable with a DIP switch for each digital input port
- Enclosed in a rugged metal enclosure
- DIN rail or bench mountable
- 5.5V maximum input voltage
- 32-bit event counter to count TTL pulses, accepts inputs up to 1MHz
- 2x 50-pin IDC-type headers
- Digital I/O transfer rates (software-paced) - system dependent, 33x to 250x port reads/writes or single-bit reads/writes per second (typical)
- Power provided by an external +5V regulated power supply, onboard Molex connector available to connect an alternate user-supplied power supply
- Includes power supply, USB cable, and MCC DAQ software
- Supported operating systems
- Windows® 11/10/8/7/Vista®/XP, 32/64-bit
- Linux®
Applications
- Industrial automation
- Data acquisition systems
- Test and measurement
- Embedded system development
- Process control
- Digital signal monitoring
- Educational and research labs
- Custom control systems
Specifications
- 47kΩ series resistance input impedance
- 24mA maximum source current per output
- 64mA maximum sink current per output
- 2.7A maximum power supply current
- Counter
- 32-bits resolution
- 1MHz maximum input frequency
- 500ns minimum low/high pulse width
- 0°C to +60°C operating temperature range
- Counter/timer read/write rates (software paced)
- Counter read - system dependent, 33x to 250x reads per second
- Counter clear - system-dependent, 33x to 250x writes per second
- 304.8mm x 121.9mm x 20.0mm (12.0" x 4.8" x 0.8") board dimensions (LxWxH)
- 342.9mm x 125.7mm x 58.9mm (13.50" x 4.95" x 2.32") enclosure dimensions (LxWxH)
Accessories
- 6069-410-204 Fixed Terminal Block CIO-MINI37 Cable
- 6069-410-205 Fixed Terminal Block CIO-MINI50 Cable
- 6069-300-011 PS-5V3AEPS Wall Mount AC Adapters, Power Supply for the USB-DIO96H
Block Diagram
发布日期: 2025-07-23
| 更新日期: 2025-08-01