Digilent USRP B206mini-i Enclosure Kit

Digilent USRP B206mini-i Enclosure Kit shields and protects the industrial-grade NI Ettus USRP B206mini-i board. This kit comes with a custom cast-aluminum clamshell case. The USRP B206mini-i Enclosure Kit extends the operating temperature range from 0°C to 45°C to -40°C to 75°C. This kit includes the top enclosure, the bottom enclosure, adhesive feet, screws, nuts and washers, a torx key, and an assembly guide.

Features

  • Painted aluminum enclosure with thermal gap pads
  • Compatible with USRP B206mini-i
  • Extends operating temperature range for the USRP B206mini-i

Kit Contents

  • Top enclosure
  • Bottom enclosure
  • Adhesive feet
  • Screws
  • Nuts and washers
  • Torx key
  • Assembly guide
发布日期: 2025-11-26 | 更新日期: 2026-01-05