Digital View 5 Button Mini Click

Digital View 5 Button Mini Click is used to access the On-Screen Display (OSD) menu, momentary, and custom functions. This OSD click 5 button is an inline mechanical mini-click type and works with all controllers.

Features

  • Works with all controllers
  • Button type is momentary and mini click
  • Buttons are a menu, +/-, and up/down
  • Power is in standby mode
  • Kit includes buttons and cable
发布日期: 2018-05-04 | 更新日期: 2022-09-12